
LM5180QNGURQ1 | |
|---|---|
DigiKey Part Number | 296-LM5180QNGURQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5180QNGURQ1 |
Description | IC REG FLYBACK ADJ 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive and Negative Adjustable 1 Output 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5180QNGURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive and Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 12kHz ~ 350kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥24.68041 | ¥111,061.84 |



