
DAC8750IPWPR | |
|---|---|
DigiKey Part Number | 296-37547-2-ND - Tape & Reel (TR) 296-37547-1-ND - Cut Tape (CT) 296-37547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8750IPWPR |
Description | IC DAC 16BIT 24-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8750IPWPR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 10V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 25µs (Typ) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Output Type Current - Buffered | Supplier Device Package 24-HTSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.06000 | ¥112.06 |
| 10 | ¥88.21600 | ¥882.16 |
| 25 | ¥82.26320 | ¥2,056.58 |
| 100 | ¥75.71840 | ¥7,571.84 |
| 250 | ¥75.46304 | ¥18,865.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥67.89556 | ¥135,791.12 |






