INA148UA/2K5 | ||
---|---|---|
DigiKey Part Number | 296-26062-2-ND - Tape & Reel (TR) 296-26062-1-ND - Cut Tape (CT) 296-26062-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA148UA/2K5 | |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | INA148UA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 100 kHz | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 260µA | |
Current - Output / Channel | 13 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
10 | ¥38.28000 | ¥382.80 |
25 | ¥36.19320 | ¥904.83 |
100 | ¥31.36630 | ¥3,136.63 |
250 | ¥29.75788 | ¥7,439.47 |
500 | ¥26.70172 | ¥13,350.86 |
1,000 | ¥22.51955 | ¥22,519.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.39356 | ¥53,483.90 |