Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,888 In Stock | 1 : ¥50.82000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 200 kHz | 100 nA | 600 µV | 13mA | 11 mA | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
3,183 In Stock | 1 : ¥51.39000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | 1.5 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
745 In Stock | 1 : ¥51.88000 Tube | - | Tube | Active | Isolation | 1 | - | - | 100 kHz | 600 nA | 600 µV | 11.7mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
8,746 In Stock | 1 : ¥55.41000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | 1.5 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO | ||
411 In Stock | 1 : ¥56.56000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | 500 nA | 300 µV | 10.86mA | 15.5 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
3,174 In Stock | 1 : ¥57.05000 Cut Tape (CT) 1,000 : ¥32.34910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 100 kHz | 500 nA | 300 µV | 10.86mA | 15.5 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
1,556 In Stock | 1 : ¥57.05000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | 500 nA | 300 µV | 10.86mA | 15.5 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
5,881 In Stock | 1 : ¥58.20000 Cut Tape (CT) 1,000 : ¥26.05827 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | 200 kHz | 100 nA | 600 µV | 18.5mA | 11 mA | 3 V | 5 V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
1,619 In Stock | 1 : ¥61.49000 Cut Tape (CT) 1,000 : ¥30.51497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 100 kHz | 1.5 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
3,080 In Stock | 1 : ¥65.10000 Cut Tape (CT) 1,000 : ¥36.92720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 200 kHz | 100 nA | 600 µV | 13mA | 11 mA | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
1,689 In Stock | 1 : ¥76.76000 Tube | - | Tube | Active | Isolation | 1 | - | - | 200 kHz | 100 nA | 600 µV | 13mA | 11 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
684 In Stock | 1 : ¥76.76000 Cut Tape (CT) 1,000 : ¥38.08177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 100 kHz | 1.5 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
1,977 In Stock | 1 : ¥80.78000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 200 kHz | 100 nA | 600 µV | 13mA | 11 mA | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
2,002 In Stock | 1 : ¥81.27000 Cut Tape (CT) 1,000 : ¥46.09491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 200 kHz | 100 nA | 600 µV | 13mA | 11 mA | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
1,439 In Stock | 1 : ¥84.24000 Tube | - | Tube | Active | Isolation | 1 | - | - | 30 kHz | - | 3 mV | 20mA | 20 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
724 In Stock | 1 : ¥86.44000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | - | 300 µV | 11mA | 18.6 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
1,655 In Stock | 1 : ¥86.94000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | - | 300 µV | 11mA | 18.6 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
19,412 In Stock | 1 : ¥90.06000 Tube | - | Tube | Active | Isolation | 1 | - | - | 100 kHz | 500 nA | 300 µV | 10.9mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
294 In Stock | 1 : ¥90.22000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | 1.5 nA | 9.9 mV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.535", 13.60mm Width) | 8-SO Stretched | ||
2,460 In Stock | 1 : ¥90.47000 Tube | - | Tube | Active | Isolation | 1 | - | - | 100 kHz | 500 nA | 300 µV | 10.9mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
1,774 In Stock | 1 : ¥90.71000 Tube | - | Tube | Active | Isolation | 1 | - | - | 100 kHz | 1 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
1,218 In Stock | 1 : ¥96.79000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | 1.5 nA | 9.9 mV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.535", 13.60mm Width) | 8-SO Stretched | ||
727 In Stock | 1 : ¥99.42000 Tube | - | Tube | Active | Isolation | 1 | - | - | 100 kHz | 500 nA | 300 µV | 10.9mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
5,261 In Stock | 1 : ¥99.83000 Cut Tape (CT) 1,000 : ¥63.22133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 100 kHz | 500 nA | 300 µV | 10.9mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
3,667 In Stock | 1 : ¥99.83000 Tube | - | Tube | Active | Isolation | 1 | - | - | 100 kHz | 500 nA | 300 µV | 10.9mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing |