Isolation Amplifier 1 Circuit 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-7800-000E

DigiKey Part Number
516-1481-5-ND
Manufacturer
Manufacturer Product Number
HCPL-7800-000E
Description
IC OPAMP ISOLATION 1 CIRC 8DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL-7800-000E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10.9mA
Mfr
Current - Output / Channel
16 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Through Hole
-3db Bandwidth
100 kHz
Package / Case
8-DIP (0.300", 7.62mm)
Current - Input Bias
500 nA
Supplier Device Package
8-DIP
Voltage - Input Offset
300 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,070
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.83000¥87.83
10¥68.60800¥686.08
50¥60.90200¥3,045.10
100¥58.51520¥5,851.52
250¥55.99484¥13,998.71
500¥54.47646¥27,238.23
1,000¥53.22661¥53,226.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.