ACPL-C780-000E | ||
---|---|---|
DigiKey Part Number | 516-3727-ND | |
Manufacturer | ||
Manufacturer Product Number | ACPL-C780-000E | |
Description | IC OPAMP ISOLATION 1 CIRC 8SO | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO Stretched | |
Datasheet | Datasheet | |
EDA/CAD Models | ACPL-C780-000E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 11mA | |
Current - Output / Channel | 18.6 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.44000 | ¥86.44 |
80 | ¥51.78350 | ¥4,142.68 |
560 | ¥45.35211 | ¥25,397.18 |
1,040 | ¥42.87837 | ¥44,593.50 |