INA159AIDGKR

DigiKey Part Number
296-44562-2-ND - Tape & Reel (TR)
296-44562-1-ND - Cut Tape (CT)
296-44562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA159AIDGKR
Description
IC OPAMP DIFF 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA159AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
15V/µs
-3db Bandwidth
1.5 MHz
Voltage - Input Offset
100 µV
Current - Supply
1.1mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.95000¥30.95
10¥27.82100¥278.21
25¥26.30600¥657.65
100¥22.79740¥2,279.74
250¥21.62836¥5,407.09
500¥19.40690¥9,703.45
1,000¥16.36730¥16,367.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.54893¥38,872.33
5,000¥14.96439¥74,821.95
Manufacturers Standard Package