LPV521MG/NOPB | ||
---|---|---|
DigiKey Part Number | 296-39069-2-ND - Tape & Reel (TR) 296-39069-1-ND - Cut Tape (CT) 296-39069-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LPV521MG/NOPB | |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LPV521MG/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.0027V/µs | |
Gain Bandwidth Product | 6.2 kHz | |
Current - Input Bias | 0.04 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 475nA | |
Current - Output / Channel | 23 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.08400 | ¥120.84 |
25 | ¥11.40120 | ¥285.03 |
100 | ¥9.71330 | ¥971.33 |
250 | ¥9.12060 | ¥2,280.15 |
500 | ¥7.98048 | ¥3,990.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.61247 | ¥6,612.47 |
2,000 | ¥6.15640 | ¥12,312.80 |
5,000 | ¥5.92838 | ¥29,641.90 |
10,000 | ¥5.70037 | ¥57,003.70 |