PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 64KB (32K x 16) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F46J11-I/PT

DigiKey Part Number
PIC18F46J11-I/PT-ND
Manufacturer
Manufacturer Product Number
PIC18F46J11-I/PT
Description
IC MCU 8BIT 64KB FLASH 44TQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 64KB (32K x 16) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F46J11-I/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
3.8K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.15V ~ 3.6V
Part Status
Active
Data Converters
A/D 13x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
44-TQFP (10x10)
Connectivity
I2C, SPI, UART/USART
Package / Case
44-TQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
34
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC18F46J11T-I/PTMicrochip Technology2,376PIC18F46J11T-I/PTCT-ND¥38.70000Direct
In-Stock: 898
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.12000¥38.12
25¥34.98200¥874.55
100¥31.67410¥3,167.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.