TLV3011AIDBVR | |
---|---|
DigiKey Part Number | 296-39259-2-ND - Tape & Reel (TR) 296-39259-1-ND - Cut Tape (CT) 296-39259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3011AIDBVR |
Description | IC COMPARATOR 1 W/VOLT REF SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3011AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 12mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥18.37400 | ¥183.74 |
25 | ¥17.33280 | ¥433.32 |
100 | ¥14.76630 | ¥1,476.63 |
250 | ¥13.86548 | ¥3,466.37 |
500 | ¥12.13222 | ¥6,066.11 |
1,000 | ¥10.05234 | ¥10,052.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.35909 | ¥28,077.27 |
6,000 | ¥9.01247 | ¥54,074.82 |