PI7C9X2G304SLBFDEX | ||
---|---|---|
DigiKey Part Number | PI7C9X2G304SLBFDEXDITR-ND - Tape & Reel (TR) PI7C9X2G304SLBFDEXDICT-ND - Cut Tape (CT) PI7C9X2G304SLBFDEXDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI7C9X2G304SLBFDEX | |
Description | IC INTERFACE SPECIALIZED 128LQFP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Packet Switch, 3-Port/4-Lane Interface 128-LQFP (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Packet Switch, 3-Port/4-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 128-LQFP Exposed Pad | |
Supplier Device Package | 128-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.11000 | ¥81.11 |
10 | ¥73.26800 | ¥732.68 |
25 | ¥69.85840 | ¥1,746.46 |
100 | ¥60.65890 | ¥6,065.89 |
250 | ¥57.93236 | ¥14,483.09 |
500 | ¥52.82058 | ¥26,410.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥46.00502 | ¥46,005.02 |