PI7C9X3G606GPBFCAEX | ||
---|---|---|
DigiKey Part Number | 31-PI7C9X3G606GPBFCAEXTR-ND - Tape & Reel (TR) 31-PI7C9X3G606GPBFCAEXCT-ND - Cut Tape (CT) 31-PI7C9X3G606GPBFCAEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI7C9X3G606GPBFCAEX | |
Description | PACKET SWITCH FC-LFBGA100100-144 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Packet Switch, 6-Port/6-Lane Interface 144-FC-LFBGA (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | PI7C9X3G606GPBFCAEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Packet Switch, 6-Port/6-Lane | |
Interface | I2C, JTAG, PCI Express, SPI | |
Voltage - Supply | 0.9V ~ 0.99V | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-FC-LFBGA (10x10) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.79000 | ¥278.79 |
10 | ¥257.10000 | ¥2,571.00 |
25 | ¥245.54160 | ¥6,138.54 |
100 | ¥219.54420 | ¥21,954.42 |
250 | ¥209.43360 | ¥52,358.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥181.99050 | ¥545,971.50 |