AT25XE011-SSHN-T | |
---|---|
DigiKey Part Number | 1265-1137-2-ND - Tape & Reel (TR) 1265-1137-1-ND - Cut Tape (CT) 1265-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE011-SSHN-T |
Description | IC FLASH 1MBIT SPI 104MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE011-SSHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 12µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.59400 | ¥75.94 |
25 | ¥7.50000 | ¥187.50 |
50 | ¥7.45580 | ¥372.79 |
100 | ¥6.66600 | ¥666.60 |
250 | ¥6.60984 | ¥1,652.46 |
500 | ¥6.51198 | ¥3,255.99 |
1,000 | ¥6.27908 | ¥6,279.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.78308 | ¥23,132.32 |
8,000 | ¥5.71919 | ¥45,753.52 |
12,000 | ¥5.53131 | ¥66,375.72 |