ADR5041BRTZ-REEL7 | ||
---|---|---|
DigiKey Part Number | 505-ADR5041BRTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR5041BRTZ-REEL7CT-ND - Cut Tape (CT) 505-ADR5041BRTZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADR5041BRTZ-REEL7 | |
Description | IC VREF SHUNT 0.1% SOT23-3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADR5041BRTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.2µVrms | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.30600 | ¥123.06 |
25 | ¥11.60800 | ¥290.20 |
100 | ¥9.88980 | ¥988.98 |
250 | ¥9.28640 | ¥2,321.60 |
500 | ¥8.12562 | ¥4,062.81 |
1,000 | ¥6.73265 | ¥6,732.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.26833 | ¥18,804.99 |
6,000 | ¥6.03617 | ¥36,217.02 |