Comparator with Voltage Reference Open-Drain SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3011AMDBVREP

DigiKey Part Number
296-22429-2-ND - Tape & Reel (TR)
296-22429-1-ND - Cut Tape (CT)
296-22429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3011AMDBVREP
Description
IC COMPARATOR 1 W/VOLT REF SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLV3011AMDBVREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
10pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
5µA
CMRR, PSRR (Typ)
74dB CMRR, 80dB PSRR
Propagation Delay (Max)
13.5µs
Hysteresis
-
Operating Temperature
-55°C ~ 125°C
Package / Case
SOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,544
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.30000¥69.30
10¥53.66400¥536.64
25¥49.76240¥1,244.06
100¥45.47590¥4,547.59
250¥44.41252¥11,103.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥43.23192¥129,695.76
Manufacturers Standard Package