ADA4505-1ACBZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4505-1ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADA4505-1ACBZ-R7CT-ND - Cut Tape (CT) 505-ADA4505-1ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4505-1ACBZ-R7 |
Description | IC OPAMP VFB 1 CIRCUIT 6WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 6-WLCSP (0.91x1.39) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4505-1ACBZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.006V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 9µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (0.91x1.39) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.42800 | ¥114.28 |
25 | ¥10.77800 | ¥269.45 |
100 | ¥9.18440 | ¥918.44 |
250 | ¥8.62364 | ¥2,155.91 |
500 | ¥7.54570 | ¥3,772.85 |
1,000 | ¥6.25215 | ¥6,252.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.82097 | ¥17,462.91 |
6,000 | ¥5.60538 | ¥33,632.28 |
15,000 | ¥5.38978 | ¥80,846.70 |