AD4695BCBZ-RL7 | ||
---|---|---|
DigiKey Part Number | 505-AD4695BCBZ-RL7TR-ND - Tape & Reel (TR) 505-AD4695BCBZ-RL7CT-ND - Cut Tape (CT) 505-AD4695BCBZ-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD4695BCBZ-RL7 | |
Description | 16 CH 16 BIT 500 KSPS SAR ADC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Analog to Digital Converter 16 Input 1 SAR 36-WLCSP (2.96x2.96) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD4695BCBZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 16 | |
Input Type | Pseudo-Differential | |
Data Interface | DSP, MICROWIRE, QSPI, Serial, SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.71V ~ 1.89V, 3.15V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V, 3.15V ~ 5.5V | |
Features | Temperature Sensor, Internal Oscillator | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 36-UFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (2.96x2.96) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.17000 | ¥176.17 |
10 | ¥162.49600 | ¥1,624.96 |
25 | ¥155.18960 | ¥3,879.74 |
100 | ¥138.75930 | ¥13,875.93 |
250 | ¥132.36884 | ¥33,092.21 |
500 | ¥125.97852 | ¥62,989.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥118.67542 | ¥178,013.13 |