Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,818 In Stock | 1 : ¥176.17000 Cut Tape (CT) 1,500 : ¥118.67542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 500k | 16 | Pseudo-Differential | DSP, MICROWIRE, QSPI, Serial, SPI | MUX-ADC | 1:1 | 1 | SAR | External | 1.71V ~ 1.89V, 3.15V ~ 5.5V | 1.71V ~ 1.89V, 3.15V ~ 5.5V | Temperature Sensor, Internal Oscillator | -40°C ~ 125°C | 36-UFBGA, WLCSP | 36-WLCSP (2.96x2.96) | Surface Mount | |||
131 In Stock | 1 : ¥176.17000 Tray | Tray | Active | 16 | 500k | 16 | Pseudo-Differential | DSP, MICROWIRE, QSPI, Serial, SPI | MUX-ADC | 0:1 | 1 | SAR | External | 1.71V ~ 1.89V, 3.15V ~ 5.5V | 1.71V ~ 1.89V, 3.15V ~ 5.5V | Temperature Sensor, Internal Oscillator | -40°C ~ 125°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) | Surface Mount | |||
0 In Stock Check Lead Time | 1,500 : ¥118.67542 Tape & Reel (TR) | Tape & Reel (TR) | Active | 16 | 500k | 16 | Pseudo-Differential | DSP, MICROWIRE, QSPI, Serial, SPI | MUX-ADC | 0:1 | 1 | SAR | External | 1.71V ~ 1.89V, 3.15V ~ 5.5V | 1.71V ~ 1.89V, 3.15V ~ 5.5V | Temperature Sensor, Internal Oscillator | -40°C ~ 125°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) | Surface Mount |