1 Circuit IC Switch 1:1 1.1Ohm 4-WLCSP (0.82x0.82)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA515UCX

DigiKey Part Number
FSA515UCXOSTR-ND - Tape & Reel (TR)
FSA515UCXOSCT-ND - Cut Tape (CT)
FSA515UCXOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSA515UCX
Description
IC SW SPST-NOX1 1.1OHM 4WLCSP
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 1.1Ohm 4-WLCSP (0.82x0.82)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
250µs, 85µs (Typ)
Manufacturer
onsemi
-3db Bandwidth
367MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
17pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
650nA
Switch Circuit
SPST - NO
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
4-XFBGA, WLCSP
On-State Resistance (Max)
1.1Ohm
Supplier Device Package
4-WLCSP (0.82x0.82)
Channel-to-Channel Matching (ΔRon)
1.1mOhm
Base Product Number
Voltage - Supply, Single (V+)
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,722
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.19000¥8.19
10¥5.91300¥59.13
25¥5.33240¥133.31
100¥4.69570¥469.57
250¥4.39136¥1,097.84
500¥4.20794¥2,103.97
1,000¥4.08571¥4,085.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.75794¥11,273.82
6,000¥3.66940¥22,016.40
Manufacturers Standard Package