TCR2EE18,LM(CT | ||
---|---|---|
DigiKey Part Number | TCR2EE18LM(CTTR-ND - Tape & Reel (TR) TCR2EE18LM(CTCT-ND - Cut Tape (CT) TCR2EE18LM(CTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCR2EE18,LM(CT | |
Description | IC REG LINEAR 1.8V 200MA ESV | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV | |
Datasheet | Datasheet | |
EDA/CAD Models | TCR2EE18,LM(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.19200 | ¥21.92 |
25 | ¥1.91440 | ¥47.86 |
100 | ¥1.23960 | ¥123.96 |
250 | ¥1.02616 | ¥256.54 |
500 | ¥0.82094 | ¥410.47 |
1,000 | ¥0.62933 | ¥629.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.54724 | ¥2,188.96 |
8,000 | ¥0.49251 | ¥3,940.08 |
12,000 | ¥0.43779 | ¥5,253.48 |
28,000 | ¥0.41043 | ¥11,492.04 |
100,000 | ¥0.35570 | ¥35,570.00 |
200,000 | ¥0.35023 | ¥70,046.00 |