Resistive Force Sensor 0gf ~ 1.0kgf (0lbs ~ 2.2lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD03

DigiKey Part Number
3917-GD03-ND
Manufacturer
Manufacturer Product Number
GD03
Description
SENSOR FORCE 1KGF FLAT MEMBRANE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Resistive Force Sensor 0gf ~ 1.0kgf (0lbs ~ 2.2lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Resistive
Manufacturer
UNEO Inc.
Actuator Type
Flat Membrane
Packaging
Bag
Actuator Style/Size
Round, 3mm
Part Status
Active
Includes
Sensor, Resistor
Operating Force
0gf ~ 1.0kgf (0lbs ~ 2.2lbs)
Operating Temperature
-40°C ~ 60°C
Output
Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 742
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.36000¥40.36
5¥36.22200¥181.11
10¥34.67500¥346.75
25¥32.83080¥820.77
50¥31.57060¥1,578.53
100¥30.41530¥3,041.53
500¥28.08984¥14,044.92
1,000¥27.22376¥27,223.76
Manufacturers Standard Package