Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A0228DBVR

DigiKey Part Number
296-TPS7A0228DBVRTR-ND - Tape & Reel (TR)
296-TPS7A0228DBVRCT-ND - Cut Tape (CT)
296-TPS7A0228DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0228DBVR
Description
IC REG LINEAR 2.8V 200MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (1kHz)
Part Status
Active
Control Features
Current Limit, Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.36V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,439
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥8.05500¥80.55
25¥7.29720¥182.43
100¥6.46280¥646.28
250¥6.06436¥1,516.09
500¥5.82438¥2,912.19
1,000¥5.73168¥5,731.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.21718¥9,651.54
6,000¥3.13880¥18,832.80
9,000¥3.09954¥27,895.86
15,000¥3.05606¥45,840.90
21,000¥3.03064¥63,643.44
Manufacturers Standard Package