TPS7A4901DRBR | |
---|---|
DigiKey Part Number | 296-42154-2-ND - Tape & Reel (TR) 296-42154-1-ND - Cut Tape (CT) 296-42154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4901DRBR |
Description | IC REG LINEAR POS ADJ 150MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4901DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 1.194V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 800 µA | |
PSRR | 72dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.01600 | ¥210.16 |
25 | ¥19.87000 | ¥496.75 |
100 | ¥17.21910 | ¥1,721.91 |
250 | ¥16.33628 | ¥4,084.07 |
500 | ¥14.65844 | ¥7,329.22 |
1,000 | ¥12.36254 | ¥12,362.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.74440 | ¥35,233.20 |
6,000 | ¥11.30289 | ¥67,817.34 |