MAX32655GXG+

DigiKey Part Number
505-MAX32655GXG+-ND
Manufacturer
Manufacturer Product Number
MAX32655GXG+
Description
IC FPU MCU CORTEX M4 BT 81LFBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 System On Chip (SOC) IC - 100MHz 81-CTBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAX32655GXG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Architecture
MCU
Core Processor
ARM® Cortex®-M4
Flash Size
512KB
RAM Size
128kB
Peripherals
I2S, PWM, WDT
Connectivity
1-Wire, Bluetooth, I2C, SPI, UART/USART
Speed
100MHz
Primary Attributes
-
Operating Temperature
-40°C ~ 105°C
Package / Case
81-LFBGA
Supplier Device Package
81-CTBGA (8x8)
Number of I/O
52
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.47000¥84.47
10¥76.29800¥762.98
25¥72.74800¥1,818.70
80¥63.16788¥5,053.43
348¥60.32856¥20,994.34
696¥55.00546¥38,283.80
1,044¥47.90791¥50,015.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.