28L0138-10R-10 | |
---|---|
DigiKey Part Number | 240-2438-2-ND - Tape & Reel (TR) 240-2438-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 28L0138-10R-10 |
Description | FERRITE BEAD 75 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Ferrite Bead Axial 5A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 28L0138-10R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 75 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | 0.175" (4.45mm) | |
Size / Dimension | 0.138" Dia x 2.323" L (3.51mm x 59.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.32600 | ¥13.26 |
25 | ¥1.09480 | ¥27.37 |
50 | ¥0.94520 | ¥47.26 |
100 | ¥0.85010 | ¥85.01 |
250 | ¥0.71780 | ¥179.45 |
500 | ¥0.64216 | ¥321.08 |
1,000 | ¥0.54779 | ¥547.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.52888 | ¥2,379.96 |
9,000 | ¥0.48544 | ¥4,368.96 |
13,500 | ¥0.47222 | ¥6,374.97 |