FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,500 In Stock | 1 : ¥11.41000 Cut Tape (CT) 1,500 : ¥6.13151 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0 | |||
7,499 In Stock | 1,500 : ¥6.85289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0 | |||
7,500 In Stock | 1 : ¥13.63000 Cut Tape (CT) 1,500 : ¥7.33379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Bottom | 50 | 0.020" (0.50mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0 | |||
7,499 In Stock | 1 : ¥15.02000 Cut Tape (CT) 1,500 : ¥8.05512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Bottom | 60 | 0.020" (0.50mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥3.45000 Cut Tape (CT) 500 : ¥15.92786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 74 | 0.020" (0.50mm) | Solder | 0.30mm | 0.100" (2.54mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥5.83000 Cut Tape (CT) 5,000 : ¥2.64497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 12 | 0.020" (0.50mm) | Solder | 0.30mm | 0.039" (1.00mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥6.73000 Cut Tape (CT) 5,000 : ¥3.25024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.039" (1.00mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥7.06000 Cut Tape (CT) 1,800 : ¥3.64782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥8.13000 Cut Tape (CT) 1,200 : ¥4.47340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.167" (4.25mm) | Flip Lock | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥11.16000 Cut Tape (CT) 2,000 : ¥6.01130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.100" (2.54mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥12.31000 Cut Tape (CT) 5,000 : ¥6.06520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.020" (0.50mm) | Solder | 0.30mm | 0.047" (1.20mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Polyphenylene Sulfide (PPS) | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥12.72000 Cut Tape (CT) 500 : ¥8.27076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.100" (2.54mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥12.72000 Cut Tape (CT) 500 : ¥8.27076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.100" (2.54mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥13.22000 Cut Tape (CT) 5,000 : ¥6.50630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.047" (1.20mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Polyphenylene Sulfide (PPS) | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥13.22000 Cut Tape (CT) 500 : ¥8.56088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.100" (2.54mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥13.46000 Cut Tape (CT) 5,000 : ¥6.61657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 12 | 0.020" (0.50mm) | Solder | 0.30mm | 0.047" (1.20mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Polyphenylene Sulfide (PPS) | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥14.53000 Cut Tape (CT) 500 : ¥9.43156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 28 | 0.020" (0.50mm) | Solder | 0.30mm | 0.100" (2.54mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥14.78000 Cut Tape (CT) 5,000 : ¥7.27823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 15 | 0.020" (0.50mm) | Solder | 0.30mm | 0.047" (1.20mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Polyphenylene Sulfide (PPS) | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥15.02000 Cut Tape (CT) 500 : ¥9.72168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.100" (2.54mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥16.09000 Cut Tape (CT) 500 : ¥10.44722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.100" (2.54mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥16.83000 Cut Tape (CT) 500 : ¥10.88248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.100" (2.54mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥16.99000 Cut Tape (CT) 2,000 : ¥9.13717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 74 | 0.020" (0.50mm) | Solder | 0.30mm | 0.100" (2.54mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥16.99000 Cut Tape (CT) 500 : ¥11.02762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 55 | 0.020" (0.50mm) | Solder | 0.30mm | 0.100" (2.54mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥16.99000 Cut Tape (CT) 500 : ¥11.02762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 50 | 0.020" (0.50mm) | Solder | 0.30mm | 0.100" (2.54mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥17.90000 Cut Tape (CT) 500 : ¥11.60802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.020" (0.50mm) | Solder | 0.30mm | 0.047" (1.20mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Polyphenylene Sulfide (PPS) | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 |