FH28K-45S-0.5SH(98) | |
---|---|
DigiKey Part Number | 26-FH28K-45S-0.5SH(98)TR-ND - Tape & Reel (TR) 26-FH28K-45S-0.5SH(98)CT-ND - Cut Tape (CT) 26-FH28K-45S-0.5SH(98)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28K-45S-0.5SH(98) |
Description | RECEPTACLE, 0.5MM PITCH, 27.08MM |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.61300 | ¥146.13 |
25 | ¥13.99200 | ¥349.80 |
50 | ¥13.68000 | ¥684.00 |
100 | ¥13.05940 | ¥1,305.94 |
250 | ¥11.81524 | ¥2,953.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.88248 | ¥5,441.24 |
1,000 | ¥9.32787 | ¥9,327.87 |
1,500 | ¥9.01693 | ¥13,525.40 |
2,500 | ¥8.70601 | ¥21,765.02 |
5,000 | ¥8.27072 | ¥41,353.60 |