F32Q-1A7A1-11030 | |
---|---|
DigiKey Part Number | 609-F32Q-1A7A1-11030TR-ND - Tape & Reel (TR) 609-F32Q-1A7A1-11030CT-ND - Cut Tape (CT) 609-F32Q-1A7A1-11030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F32Q-1A7A1-11030 |
Description | F32Q-1A7A1-11030-SLIDER TYPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.96000 | ¥59.60 |
25 | ¥5.71360 | ¥142.84 |
50 | ¥5.59380 | ¥279.69 |
100 | ¥5.35000 | ¥535.00 |
250 | ¥4.86388 | ¥1,215.97 |
500 | ¥4.37738 | ¥2,188.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥3.64782 | ¥6,566.08 |
3,600 | ¥3.52623 | ¥12,694.43 |
5,400 | ¥3.40463 | ¥18,385.00 |
9,000 | ¥3.23440 | ¥29,109.60 |
12,600 | ¥3.16145 | ¥39,834.27 |