FH28K-15S-0.5SH(98) | |
---|---|
DigiKey Part Number | 26-FH28K-15S-0.5SH(98)TR-ND - Tape & Reel (TR) 26-FH28K-15S-0.5SH(98)CT-ND - Cut Tape (CT) 26-FH28K-15S-0.5SH(98)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28K-15S-0.5SH(98) |
Description | RECEPTACLE, 0.5MM PITCH, 12.08MM |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.10700 | ¥111.07 |
25 | ¥10.63280 | ¥265.82 |
50 | ¥10.39800 | ¥519.90 |
100 | ¥9.92510 | ¥992.51 |
250 | ¥8.97972 | ¥2,244.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.27076 | ¥4,135.38 |
1,000 | ¥7.08918 | ¥7,089.18 |
1,500 | ¥6.85289 | ¥10,279.34 |
2,500 | ¥6.61657 | ¥16,541.42 |
5,000 | ¥6.28573 | ¥31,428.65 |
12,500 | ¥6.14395 | ¥76,799.38 |