


TF07V-40S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF07V-40S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF07V-40S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF07V-40S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF07V-40S-0.5SH(800) |
Description | RECEPTACLE, 0.5MM PITCH, 40POS., |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF07V-40S-0.5SH(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Black | |
Actuator Color | Beige | |
Mating Cycles | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥9.17900 | ¥91.79 |
| 25 | ¥8.46120 | ¥211.53 |
| 50 | ¥7.95680 | ¥397.84 |
| 100 | ¥7.48220 | ¥748.22 |
| 250 | ¥6.89772 | ¥1,724.43 |
| 500 | ¥6.48640 | ¥3,243.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥5.80957 | ¥8,714.35 |
| 3,000 | ¥5.58188 | ¥16,745.64 |










