FH28K-74S-0.5SH | ||
---|---|---|
DigiKey Part Number | 26-FH28K-74S-0.5SHTR-ND - Tape & Reel (TR) 26-FH28K-74S-0.5SHCT-ND - Cut Tape (CT) 26-FH28K-74S-0.5SHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH28K-74S-0.5SH | |
Description | RECEPTACLE, 0.5MM PITCH, 41.58MM | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | 74 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 74 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.81000 | ¥148.10 |
25 | ¥14.17920 | ¥354.48 |
50 | ¥13.86400 | ¥693.20 |
100 | ¥13.23350 | ¥1,323.35 |
250 | ¥11.97284 | ¥2,993.21 |
500 | ¥11.02762 | ¥5,513.81 |
1,000 | ¥9.45224 | ¥9,452.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.13717 | ¥18,274.34 |
4,000 | ¥8.82209 | ¥35,288.36 |
6,000 | ¥8.38099 | ¥50,285.94 |
10,000 | ¥8.19194 | ¥81,919.40 |