OA109EC-UR-1WBXC | |
---|---|
DigiKey Part Number | 1053-OA109EC-UR-1WBXC-ND |
Manufacturer | |
Manufacturer Product Number | OA109EC-UR-1WBXC |
Description | EC FAN 120X38MM 85-265VAC 134CFM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110/220VAC Square - 120mm L x 120mm H Ball 133.8 CFM (3.79m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 110/220VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 133.8 CFM (3.79m³/min) | |
Static Pressure | 0.420 in H2O (104.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage, Electronic Commutation (EC) | |
Noise | 47.0dB | |
Power (Watts) | 6.50W | |
RPM | 3000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 0.683 lb (309.8 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.33000 | ¥267.33 |
10 | ¥244.15900 | ¥2,441.59 |
25 | ¥234.89040 | ¥5,872.26 |
50 | ¥219.43720 | ¥10,971.86 |
100 | ¥202.43850 | ¥20,243.85 |
250 | ¥199.34780 | ¥49,836.95 |