OA254LFG111T | |
---|---|
DigiKey Part Number | 1053-1591-ND |
Manufacturer | |
Manufacturer Product Number | OA254LFG111T |
Description | FAN AXIAL 320X122.5MM 115VAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 320mm L x 320mm H Ball 547.0 CFM (15.32m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 320mm L x 320mm H | |
Width | 122.5mm | |
Air Flow | 547.0 CFM (15.32m³/min) | |
Static Pressure | 0.390 in H2O (97.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Kit, Thermal Overload Protector (TOP) | |
Noise | 55.0dB | |
Power (Watts) | 33.00W | |
RPM | 1650 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,132.14000 | ¥1,132.14 |
10 | ¥1,017.45400 | ¥10,174.54 |
25 | ¥1,003.12600 | ¥25,078.15 |
50 | ¥938.64040 | ¥46,932.02 |