EPC2034C | |
---|---|
DigiKey Part Number | 917-1214-2-ND - Tape & Reel (TR) 917-1214-1-ND - Cut Tape (CT) 917-1214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2034C |
Description | GANFET N-CH 200V 48A DIE |
Customer Reference | |
Detailed Description | N-Channel 200 V 48A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2034C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 20A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 7mA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1140 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.94000 | ¥75.94 |
10 | ¥65.12900 | ¥651.29 |
100 | ¥54.27060 | ¥5,427.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥47.88624 | ¥23,943.12 |
1,000 | ¥43.09758 | ¥43,097.58 |