AOSN21319C | ||
---|---|---|
DigiKey Part Number | 785-AOSN21319CTR-ND - Tape & Reel (TR) 785-AOSN21319CCT-ND - Cut Tape (CT) 785-AOSN21319CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AOSN21319C | |
Description | MOSFET P-CH 30V 2.6A SC70-3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 30 V 2.6A (Ta) 1.1W (Ta) Surface Mount SC-70-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2.6A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.91400 | ¥29.14 |
100 | ¥2.02610 | ¥202.61 |
500 | ¥1.58210 | ¥791.05 |
1,000 | ¥1.28599 | ¥1,285.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14961 | ¥3,448.83 |
6,000 | ¥1.09116 | ¥6,546.96 |
9,000 | ¥1.01322 | ¥9,118.98 |
30,000 | ¥0.98983 | ¥29,694.90 |
75,000 | ¥0.96460 | ¥72,345.00 |