1N5819-E3/54

DigiKey Part Number
1N5819-E3/54GITR-ND - Tape & Reel (TR)
1N5819-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5819-E3/54
Description
DIODE SCHOTTKY 40V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N5819-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.37300¥23.73
100¥1.19780¥119.78
500¥1.06120¥530.60
1,000¥0.82591¥825.91
2,000¥0.73918¥1,478.36
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,500¥0.72265¥3,974.58
11,000¥0.64006¥7,040.66
27,500¥0.63180¥17,374.50
55,000¥0.53682¥29,525.10
137,500¥0.51618¥70,974.75
Manufacturers Standard Package