NSR0170P2T5G | ||
---|---|---|
DigiKey Part Number | NSR0170P2T5GOSTR-ND - Tape & Reel (TR) NSR0170P2T5GOSCT-ND - Cut Tape (CT) NSR0170P2T5GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSR0170P2T5G | |
Description | DIODE SCHOTTKY 70V 70MA SOD923 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Diode 70 V 70mA Surface Mount SOD-923 | |
Datasheet | Datasheet | |
EDA/CAD Models | NSR0170P2T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 3 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥1.00810 | ¥100.81 |
500 | ¥0.82258 | ¥411.29 |
1,000 | ¥0.61028 | ¥610.28 |
2,000 | ¥0.51342 | ¥1,026.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.49086 | ¥3,926.88 |
16,000 | ¥0.42452 | ¥6,792.32 |
24,000 | ¥0.41656 | ¥9,997.44 |
56,000 | ¥0.34492 | ¥19,315.52 |
200,000 | ¥0.33962 | ¥67,924.00 |