NSVR0170P2T5G | |
---|---|
DigiKey Part Number | 488-NSVR0170P2T5GTR-ND - Tape & Reel (TR) 488-NSVR0170P2T5GCT-ND - Cut Tape (CT) 488-NSVR0170P2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR0170P2T5G |
Description | DIODE SCHOTTKY 70V 70MA SOD923 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NSVR0170P2T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 15 A | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 3 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.45310 | ¥145.31 |
500 | ¥1.34534 | ¥672.67 |
1,000 | ¥0.91477 | ¥914.77 |
2,000 | ¥0.84216 | ¥1,684.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.80717 | ¥6,457.36 |
16,000 | ¥0.72646 | ¥11,623.36 |
24,000 | ¥0.71569 | ¥17,176.56 |
56,000 | ¥0.67264 | ¥37,667.84 |