5010171203 | ||
---|---|---|
DigiKey Part Number | WM17320TR-ND - Tape & Reel (TR) WM17320CT-ND - Cut Tape (CT) WM17320DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5010171203 | |
Description | CONN PLUG 120POS SMD GOLD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 5010171203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.120" (3.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.32000 | ¥50.32 |
10 | ¥44.29100 | ¥442.91 |
100 | ¥35.23150 | ¥3,523.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥28.18491 | ¥42,277.36 |