TPS37F010122DSKR | ||
---|---|---|
DigiKey Part Number | 296-TPS37F010122DSKRTR-ND - Tape & Reel (TR) 296-TPS37F010122DSKRCT-ND - Cut Tape (CT) 296-TPS37F010122DSKRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS37F010122DSKR | |
Description | 65-V WINDOW SUPERVISOR WITH ULTR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain, Open Drain 2 Channel 10-WSON (2.5x2.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 0.8V, 0.8V | |
Output | Open Drain, Open Drain | |
Reset | Active High/Active Low | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.33600 | ¥213.36 |
25 | ¥20.12600 | ¥503.15 |
100 | ¥17.14850 | ¥1,714.85 |
250 | ¥16.10216 | ¥4,025.54 |
500 | ¥14.08922 | ¥7,044.61 |
1,000 | ¥11.67394 | ¥11,673.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.86885 | ¥32,606.55 |
6,000 | ¥10.46629 | ¥62,797.74 |