




0436500210 | |
|---|---|
DigiKey Part Number | WM6264TR-ND - Tape & Reel (TR) WM6264CT-ND - Cut Tape (CT) WM6264DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500210 |
Description | CONN HEADER SMD R/A 2POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500210 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.172" (4.37mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 320 | ¥15.50909 | ¥4,962.91 |
| 640 | ¥14.76880 | ¥9,452.03 |
| 960 | ¥14.35241 | ¥13,778.31 |
| 1,600 | ¥13.84459 | ¥22,151.34 |
| 2,240 | ¥13.52004 | ¥30,284.89 |
| 3,200 | ¥13.18439 | ¥42,190.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.32000 | ¥23.32 |
| 10 | ¥19.81500 | ¥198.15 |
| 100 | ¥16.83610 | ¥1,683.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.92000 | ¥20.92 |
| 10 | ¥17.76400 | ¥177.64 |
| 100 | ¥15.09440 | ¥1,509.44 |














