
IN-S63AS5UW | |
|---|---|
DigiKey Part Number | 1830-1031-2-ND - Tape & Reel (TR) 1830-1031-1-ND - Cut Tape (CT) 1830-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63AS5UW |
Description | LED WHITE CLEAR 0603 SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | IN-S63AS5UW Models |
Category | Lens Size 1.20mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.70mm L x 1.10mm W |
Lens Transparency Clear | Height (Max) 0.60mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.43900 | ¥14.39 |
| 100 | ¥1.00810 | ¥100.81 |
| 500 | ¥0.81012 | ¥405.06 |
| 1,000 | ¥0.74480 | ¥744.80 |
| 2,000 | ¥0.68898 | ¥1,377.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.64146 | ¥2,565.84 |
| 8,000 | ¥0.60106 | ¥4,808.48 |
| 12,000 | ¥0.58033 | ¥6,963.96 |
| 20,000 | ¥0.55688 | ¥11,137.60 |
| 28,000 | ¥0.54293 | ¥15,202.04 |
| 40,000 | ¥0.52931 | ¥21,172.40 |











