




0436500310 | |
|---|---|
DigiKey Part Number | WM1886TR-ND - Tape & Reel (TR) WM1886CT-ND - Cut Tape (CT) WM1886DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500310 |
Description | CONN HEADER SMD R/A 3POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500310 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.172" (4.37mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 320 | ¥17.21038 | ¥5,507.32 |
| 640 | ¥16.38894 | ¥10,488.92 |
| 960 | ¥15.92698 | ¥15,289.90 |
| 1,600 | ¥15.36353 | ¥24,581.65 |
| 2,240 | ¥15.00336 | ¥33,607.53 |
| 3,200 | ¥14.63097 | ¥46,819.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.89000 | ¥25.89 |
| 10 | ¥21.98200 | ¥219.82 |
| 100 | ¥18.68270 | ¥1,868.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.24000 | ¥23.24 |
| 10 | ¥19.70700 | ¥197.07 |
| 100 | ¥16.75010 | ¥1,675.01 |














