BD45231G-TR | |
---|---|
DigiKey Part Number | BD45231GTR-ND - Tape & Reel (TR) BD45231GCT-ND - Cut Tape (CT) BD45231GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD45231G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 90ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.62500 | ¥66.25 |
25 | ¥6.22000 | ¥155.50 |
100 | ¥5.07700 | ¥507.70 |
250 | ¥4.71576 | ¥1,178.94 |
500 | ¥4.01332 | ¥2,006.66 |
1,000 | ¥3.21064 | ¥3,210.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.90966 | ¥8,728.98 |
6,000 | ¥2.70899 | ¥16,253.94 |
15,000 | ¥2.60866 | ¥39,129.90 |
30,000 | ¥2.50832 | ¥75,249.60 |