Diode 70 V 70mA Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSR0170P2T5G

DigiKey Part Number
NSR0170P2T5GOSTR-ND - Tape & Reel (TR)
NSR0170P2T5GOSCT-ND - Cut Tape (CT)
NSR0170P2T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR0170P2T5G
Description
DIODE SCHOTTKY 70V 70MA SOD923
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
NSR0170P2T5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 70 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOD-923
Current - Average Rectified (Io)
70mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
730 mV @ 15 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBQR70Comchip Technology84,322641-1281-1-ND¥2.73000Similar
In-Stock: 48,604
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.72800¥17.28
100¥1.08340¥108.34
500¥0.80054¥400.27
1,000¥0.70899¥708.99
2,000¥0.63175¥1,263.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.47395¥3,791.60
16,000¥0.43124¥6,899.84
Manufacturers Standard Package