


CDBQR70 | |
|---|---|
DigiKey Part Number | 641-1281-2-ND - Tape & Reel (TR) 641-1281-1-ND - Cut Tape (CT) 641-1281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQR70 |
Description | DIODE SCHOTTKY 70V 70MA 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR70 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package 0402/SOD-923F |
Current - Average Rectified (Io) 70mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.64600 | ¥16.46 |
| 100 | ¥1.03040 | ¥103.04 |
| 500 | ¥0.76034 | ¥380.17 |
| 1,000 | ¥0.67293 | ¥672.93 |
| 2,000 | ¥0.59912 | ¥1,198.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.51907 | ¥2,595.35 |
| 10,000 | ¥0.46950 | ¥4,695.00 |
| 15,000 | ¥0.44423 | ¥6,663.45 |
| 25,000 | ¥0.41582 | ¥10,395.50 |
| 35,000 | ¥0.39899 | ¥13,964.65 |
| 50,000 | ¥0.38262 | ¥19,131.00 |










