


LTC4125EUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4125EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4125EUFD#PBF |
Description | 5W AUTORESONANT WIRELESS POWER T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4125EUFD#PBF Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Applications Wireless Power Transmitter | Supplier Device Package 20-QFN (4x5) |
Current - Supply 1mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.88000 | ¥102.88 |
| 10 | ¥89.37400 | ¥893.74 |
| 73 | ¥79.67178 | ¥5,816.04 |
| 146 | ¥76.65719 | ¥11,191.95 |
| 292 | ¥73.81709 | ¥21,554.59 |
| 511 | ¥71.64568 | ¥36,610.94 |
| 1,022 | ¥69.09760 | ¥70,617.75 |



