


HMHA2801V | |
|---|---|
DigiKey Part Number | HMHA2801V-ND |
Manufacturer | |
Manufacturer Product Number | HMHA2801V |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | HMHA2801V Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMHA2801 | onsemi | 14,984 | HMHA2801-ND | ¥5.04000 | Parametric Equivalent |
| HMHA2801R2 | onsemi | 36,417 | HMHA2801R2CT-ND | ¥5.87000 | Parametric Equivalent |
| HMHA2801R2V | onsemi | 398 | HMHA2801R2VCT-ND | ¥6.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.68800 | ¥36.88 |
| 100 | ¥2.67530 | ¥267.53 |
| 500 | ¥2.22000 | ¥1,110.00 |
| 1,000 | ¥2.07048 | ¥2,070.48 |
| 3,000 | ¥1.87817 | ¥5,634.51 |
| 6,000 | ¥1.78024 | ¥10,681.44 |
| 12,000 | ¥1.69727 | ¥20,367.24 |
| 27,000 | ¥1.61620 | ¥43,637.40 |

