IRF7309TRPBF | |
---|---|
DigiKey Part Number | IRF7309PBFTR-ND - Tape & Reel (TR) IRF7309PBFCT-ND - Cut Tape (CT) IRF7309PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7309TRPBF |
Description | MOSFET N/P-CH 30V 4A/3A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A, 3A 1.4W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4A, 3A | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 520pF @ 15V | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.61600 | ¥56.16 |
100 | ¥4.36680 | ¥436.68 |
500 | ¥3.70166 | ¥1,850.83 |
1,000 | ¥3.01549 | ¥3,015.49 |
2,000 | ¥2.83869 | ¥5,677.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.83869 | ¥11,354.76 |
8,000 | ¥2.70351 | ¥21,628.08 |
12,000 | ¥2.57874 | ¥30,944.88 |
28,000 | ¥2.57380 | ¥72,066.40 |