SK84LHE3-TP

DigiKey Part Number
353-SK84LHE3-TPTR-ND - Tape & Reel (TR)
353-SK84LHE3-TPCT-ND - Cut Tape (CT)
353-SK84LHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK84LHE3-TP
Description
DIODE SCHOTTKY 40V 8A SMC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 40 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
400pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥4.85200¥48.52
100¥3.35760¥335.76
500¥2.80580¥1,402.90
1,000¥2.38793¥2,387.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.12677¥6,380.31
6,000¥2.01482¥12,088.92
9,000¥1.86557¥16,790.13
30,000¥1.84710¥55,413.00
Manufacturers Standard Package